You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Electrolytic Capacitor, Low ESR, 220 uF, 63 V, +/- 20%, Radial Leaded, 10000 hours @ 105°C, Polar - 

EEUFR1J221L

New
EEUFR1J221L - Electrolytic Capacitor, Low ESR, 220 uF, 63 V, +/- 20%, Radial Leaded, 10000 hours @ 105°C, Polar

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EEUFR1J221L
Order Code:
CA09971
Product Range
FR Series
Technical Datasheet:
EEUFR1J221L   Datasheet
See all Technical Docs

Product Range Selector (FR Series)

See all from this product range

Product Overview

EEUFR1J221L is a FR-series, Type 'A' radial leaded aluminium electrolytic capacitor. It is built upon Panasonic's existing technology and allows for a quality, competitive product that better serves user requirements. This capacitor is suitable for switching mode adapters, line noise removal, and other products with long lifetime requirements. This series continues to provide excellent low ESR, high ripple current capabilities and can offer even longer endurance in the smaller cases and higher voltage options.
  • Capacitance is 220µF with ±20% tolerance
  • 5mm lead spacing
  • Operating temperature range from -40°C to 105°C
  • 25mm x 10mm product height x product diameter
  • 1.5A ripple current
  • Voltage(DC) is 63V
  • Low ESR: down to just 12mohm (20˚C/100KHz)

Product Information


:
220µF

:
63V

:
± 20%

:
Radial Leaded

:
10000 hours @ 105°C

:
Polar

:
-

:
5mm

:
10mm

:
-

:
-

:
25mm

:
FR Series

:
-

:
1.5A

:
-40°C

:
105°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.47 ( £0.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.47 (£0.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.35 (£0.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.31 (£0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --