You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, 220 uF, 63 V, +/- 20%, Radial Leaded, 10000 hours @ 105°C, Polar -
EEUFR1J221LB
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- EEUFR1J221LB
- Order Code:
- CA09972
- Product Range
- FR Series
- Technical Datasheet:
- EEUFR1J221LB Datasheet
Product Range Selector (FR Series)
See all from this product rangeProduct Overview
- Capacitance is 220µF with ±20% tolerance
- Operating temperature range from -40°C to 105°C
- 1.5A ripple current
- Low ESR: down to just 12mohm (20˚C/100KHz)
- 5mm lead spacing
- 25mm x 10mm product height x product diameter
- Voltage (DC) is 63V
Product Information
- :
- 220µF
- :
- 63V
- :
- ± 20%
- :
- Radial Leaded
- :
- 10000 hours @ 105°C
- :
- Polar
- :
- -
- :
- 5mm
- :
- 10mm
- :
- -
- :
- -
- :
- 25mm
- :
- FR Series
- :
- 0.024ohm
- :
- 1.5A
- :
- -
- :
- 105°C
- :
- -
Technical Documents (3)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | £0.69 (£0.83) | ( ) | 
| 10+ | £0.45 (£0.54) | ( ) | 
| 50+ | £0.41 (£0.49) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.



























 
	
 
	                    
	                