You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Electrolytic Capacitor, 100 uF, 35 V, +/- 20%, Radial Leaded, 6000 hours @ 105°C, Polar - 

EEUFR1V101

EEUFR1V101 - Electrolytic Capacitor, 100 uF, 35 V, +/- 20%, Radial Leaded, 6000 hours @ 105°C, Polar

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EEUFR1V101
Order Code:
CA09974
Product Range
FR Series
Technical Datasheet:
EEUFR1V101   Datasheet
See all Technical Docs

Product Range Selector (FR Series)

See all from this product range

Product Overview

EEUFR1V101 is a FR-A series radial lead type, aluminium electrolytic capacitor.
  • Endurance is 105°C 5000h to 10000h
  • Low ESR (same as FM series)
  • 100uF capacitance, ±20% capacitance tolerance
  • 3.5mm lead spacing
  • Operating temperature range from -40 to 105°C
  • 8mm product diameter
  • 11.5mm product height
  • 950mA ripple current
  • 35VDC voltage rating

Product Information


:
100µF

:
35V

:
± 20%

:
Radial Leaded

:
6000 hours @ 105°C

:
Polar

:
Radial Leaded

:
3.5mm

:
8mm

:
-

:
-

:
11.5mm

:
FR Series

:
-

:
950mA

:
-40°C

:
105°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

18 In stock Need more?

???PF_PDP_RSP_SUP???

£0.13 ( £0.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.13 (£0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.12 (£0.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.11 (£0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --