You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Electrolytic Capacitor, 6800 uF, 35 V, +/- 20%, Radial Leaded, 2000 hours @ 105°C, Polar - 

EEUHD1V682

New
EEUHD1V682 - Electrolytic Capacitor, 6800 uF, 35 V, +/- 20%, Radial Leaded, 2000 hours @ 105°C, Polar

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EEUHD1V682
Order Code:
CA09999
Product Range
HD Series
Technical Datasheet:
EEUHD1V682   Datasheet
See all Technical Docs

Product Range Selector (HD Series)

See all from this product range

Product Overview

The EEUHD1V682 is an aluminium Electrolytic Capacitor with radial leaded terminals and it features high reliability, long life, low impedance and high ripple current. The HD-A series electrolytic capacitor is suitable for high reliability application such as an industrial instrument.
  • 2050mA RMS at 120Hz/+105°C Ripple current

Applications

Industrial

Product Information


:
6800µF

:
35V

:
± 20%

:
Radial Leaded

:
2000 hours @ 105°C

:
Polar

:
Radial Leaded

:
7.5mm

:
18mm

:
-

:
-

:
35.5mm

:
HD Series

:
-

:
2.05A

:
-55°C

:
105°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

7 In stock Need more?

???PF_PDP_RSP_SUP???

£2.90 ( £3.48  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.90 (£3.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.62 (£3.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £2.33 (£2.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --