You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
nanoe Ceramic Hair Straighteners -
EH-HS99-K895
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- EH-HS99-K895
- Order Code:
- SB08376
- Product Range
- Panasonic nanoe series
- Also Known As:
- GTIN UPC EAN: 5025232869206
Product Range Selector (Panasonic nanoe series)
See all from this product rangeProduct Overview
- Features Panasonic's nanoe™ technology to enrich hair and create visible shine and a smooth finish
- Smooth ceramic plates with even heat distribution that ensure edge-to-edge heating
- Advanced Stable Heater technology staibilises heating to eliminate temperature dips
- Five temperature settings for flexible operation that suits your hair type (150/170/180/200/230°C)
- Ready to use in no time, reaching 100°C in approx. 30 seconds
- Slim, ergonomic design with thumb holder for easy and comfortable use
- Automatic switch off after 60 minutes
- 2.7m Power cable length
- Dimensions (HxWxD): 33x45x287mm
Product Information
- :
- Hair Straighteners
- :
- -
- :
- -
- :
- Panasonic nanoe series
- :
- UK Type G
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £48.29 (£57.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.