You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
nanoe Hair Dryer, Black and Rose Gold -
EH-NA67- K895
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- EH-NA67- K895
- Order Code:
- SB08145
- Also Known As:
- GTIN UPC EAN: 5025232923458
- Technical Datasheet:
- EH-NA67- K895 Datasheet
Product Range Selector (Panasonic nanoe series)
See all from this product rangeProduct Overview
- Designed to prevent hair damage while protecting your scalp
- Features Panasonic's nanoe™ technology; the innovative ionic system is anti-static and improves visible shine by conditioning hair to lock in moisture
- Reduces and minimises damage and helps keep the cuticle on the surface in good condition
- Supplied with a unique technology oscillating nozzle for gentle yet fast drying and also includes a concentrator nozzle for controlled drying
- The diffuser attachment helps you gently dry thick hair or curls without losing volume or definiton
- With a choice of 3 speed settings and 4 temperature settings, you can control the speed and temperature
- The cool-shot button helps maintain your style for longer
- Wattage: 2000W (at 240V)
Product Information
- :
- Hair Dryer
- :
- 2000W
- :
- -
- :
- Panasonic nanoe series
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £62.50 (£75.00) | ( ) |
3+ | £58.50 (£70.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.