You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cordless Wet & Dry Beard / Hair Trimmer -
ER-GB37 (K511)
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ER-GB37 (K511)
- Order Code:
- SB08147
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5025232760282
- Technical Datasheet:
- ER-GB37 (K511) Datasheet
Product Overview
- 20 Cutting lengths (0.5-10mm) to achieve your desired length and style
- Quick turn dial for simple length adjustments
- Trims both wet and dry hair
- Durable Stainless Steel blades with an acute 45° edge enable precise cutting, even through thick, dense hair
- Washable for quick, easy and hygienic cleaning
- Enjoy the convenience of cordless operation for easy grooming on the go
- Voltage: 230V
- Charging/Operating Time: 8 hours/40 minutes
Product Information
- :
- Beard / Hair Trimmer
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.75 (£28.50) | ( ) |
3+ | £22.00 (£26.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.