You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Chip Resistor, 10K, +/ - 0.1%, 62.5 mW, 0402 [1005 Metric], Metal Film (Thin Film) - 

ERA2ARB103X

New
ERA2ARB103X - SMD Chip Resistor, 10K, +/ -  0.1%, 62.5 mW, 0402 [1005 Metric], Metal Film (Thin Film)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERA2ARB103X
Order Code:
RE08529
Product Range
ERA-2A Series
Technical Datasheet:
ERA2ARB103X   Datasheet
See all Technical Docs

Product Range Selector (ERA-2A Series)

See all from this product range

Product Overview

ERA A Type 2A series resistors use a high reliable thin film technology in conjunction with a moisture-resistant overcoat to ensure stability over lifetime. High reliability, high heat resistance, correspondence to AEC-Q200 makes ERA-series perfectly suited to harsh environment applications, such as automotive, medical, transportation, any measurement industry.
  • High accuracy (low resistance tolerance and temperature coefficient of resistance)
  • High performance (low current noise, excellent linearity)
  • Operating temperature range from -55°C to 155°C
  • Reference standards: IEC 60115-8; JIS C 5201-8; JEITA RC-2133A

Product Information


:
10kohm

:
± 0.1%

:
62.5mW

:
0402 [1005 Metric]

:
Metal Film (Thin Film)

:
High Reliability

:
ERA-2A Series

:
± 10ppm/°C

:
50V

:
1.02mm

:
0.5mm

:
-55°C

:
155°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

30 In stock Need more?

???PF_PDP_RSP_SUP???

£0.31 ( £0.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.31 (£0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.23 (£0.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --