You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Thick Film, 50 mW, 500 mA, Surface Mount Device -
ERJ1GN0R00C
New- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ERJ1GN0R00C
- Order Code:
- RE08623
- Product Range
- ERJ-1GN Series
- Technical Datasheet:
- ERJ1GN0R00C Datasheet
Product Range Selector (ERJ-1GN Series)
See all from this product rangeProduct Overview
- Small size and lightweight
- Compatible with placement machines
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- Zero ohm resistors, jumper
Product Information
- :
- 0201 [0603 Metric]
- :
- Thick Film
- :
- 50mW
- :
- 500mA
- :
- Surface Mount Device
- :
- ERJ-1GN Series
- :
- 0.6mm
- :
- 0.3mm
- :
- 0.23mm
- :
- -55°C
- :
- 125°C
Technical Documents (2)
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.014 (£0.02) | ( ) |
100+ | £0.01 (£0.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.