You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Chip Resistor, 330R, +/- 5%, 100 mW, 0402 [1005 Metric], Thick Film, Precision - 

ERJ2GEJ331X

New
ERJ2GEJ331X - SMD Chip Resistor, 330R, +/- 5%, 100 mW, 0402 [1005 Metric], Thick Film, Precision

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJ2GEJ331X
Order Code:
RE08644
Product Range
ERJ-2GE Series
Technical Datasheet:
ERJ2GEJ331X   Datasheet
See all Technical Docs

Product Range Selector (ERJ-2GE Series)

See all from this product range

Product Overview

ERJ2GEJ331X is an ERJ 2G series ERJ type thick film chip resistor.
  • Small size and lightweight, AEC-Q200 Grade 0 compliant
  • High reliability, metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • IEC 60115-8, JIS C 5201-8, JEITA RC-2134C reference standard
  • Operating temperature range from -55 to 155°C
  • 100mW power rating
  • 1mm product length, 0.5mm product width
  • 330 ohm resistance, ±5% resistance tolerance
  • 0402 (1005 metric) resistor case / package
  • Temperature coefficient is ±200ppm/K, 50V voltage rating

Product Information


:
330ohm

:
± 5%

:
100mW

:
0402 [1005 Metric]

:
Thick Film

:
Precision

:
ERJ-2GE Series

:
± 200ppm/°C

:
50V

:
1.02mm

:
0.5mm

:
-55°C

:
155°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

30 In stock Need more?

???PF_PDP_RSP_SUP???

£0.011 ( £0.01  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.011 (£0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.01 (£0.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --