You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Chip Resistor, 240R, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Precision -
ERJ3EKF2400V
New- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ERJ3EKF2400V
- Order Code:
- RE08801
- Product Range
- ERJ-3EK Series
- Technical Datasheet:
- ERJ3EKF2400V Datasheet
Product Range Selector (ERJ-3EK Series)
See all from this product rangeProduct Overview
- AEC-Q200 compliant
- Small size and lightweight
- Suitable for both reflow and flow soldering
Product Information
- :
- 240ohm
- :
- ± 1%
- :
- 100mW
- :
- 0603 [1608 Metric]
- :
- Thick Film
- :
- Precision
- :
- ERJ-3EK Series
- :
- ± 100ppm/°C
- :
- 75V
- :
- 1.6mm
- :
- 0.85mm
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (4)
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.019 (£0.02) | ( ) |
100+ | £0.01 (£0.01) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.