You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Current Sense Resistor, 0R05, ERJ-6BW Series, 0805 [2012 Metric], 500 mW, ± 1% -
ERJ6BWFR050V
New- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ERJ6BWFR050V
- Order Code:
- RE08895
- Product Range
- ERJ-6BW Series
- Technical Datasheet:
- ERJ6BWFR050V Datasheet
Product Range Selector (ERJ-6BW Series)
See all from this product rangeProduct Overview
- Resistance range includes E24 decade values from 10mohm to 100mohm
- EIA 0805 case size
- Small size, low weight resistors
- Automotive grade AEC-Q200 qualified
- Available in ±1%, ±2% and ±5% tolerance
- Available TCR values are ±200ppm/°C and ±300ppm/°C
- Operating temperature range of -55°C to 155°C
- Meets IEC 60115-8, JIS C 5201-8, JEITA RC-2144 standards
- Suitable for both reflow and flow soldering
Product Information
- :
- 0.05ohm
- :
- ERJ-6BW Series
- :
- 0805 [2012 Metric]
- :
- 500mW
- :
- ± 1%
- :
- Thick Film
- :
- ± 200ppm/°C
- :
- 2.01mm
- :
- 1.25mm
- :
- 0.65mm
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (1)
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.27 (£0.32) | ( ) |
100+ | £0.21 (£0.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.