You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Current Sense Resistor, 0R02, ERJ-8CW Series, 1206 [3216 Metric], 1 W, ± 1%, Thick Film - 

ERJ8CWFR020V

New
ERJ8CWFR020V - SMD Current Sense Resistor, 0R02, ERJ-8CW Series, 1206 [3216 Metric], 1 W, ± 1%, Thick Film

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJ8CWFR020V
Order Code:
RE08938
Product Range
ERJ-8CW Series
Technical Datasheet:
ERJ8CWFR020V   Datasheet
See all Technical Docs

Product Range Selector (ERJ-8CW Series)

See all from this product range

Product Overview

The Panasonic ERJ 8CW series resistors are automotive grade thick film chip resistors. The resistance range includes E24 decade values from 10ohm to 50Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • Current Sensing resistor
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Tolerance of ±5%
  • Temperature coefficient (TCR) of -100 to +600, -400 to +150, ±300 and ±200ppm/°C
  • Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering

Product Information


:
0.02ohm

:
ERJ-8CW Series

:
1206 [3216 Metric]

:
1W

:
± 1%

:
Thick Film

:
± 75ppm/°C

:
3.2mm

:
1.6mm

:
0.65mm

:
-55°C

:
125°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.18 ( £0.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.18 (£0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.12 (£0.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --