You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Chip Resistor, 150R, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power, Anti-Surge - 

ERJP06F1500V

New
ERJP06F1500V - SMD Chip Resistor, 150R, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film, High Power, Anti-Surge

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJP06F1500V
Order Code:
RE08964
Product Range
ERJ-P06 Series
Technical Datasheet:
ERJP06F1500V   Datasheet
See all Technical Docs

Product Range Selector (ERJ-P06 Series)

See all from this product range

Product Overview

ERJP06F1500V is an ERJ- P06 series high-power, anti-surge thick film chip resistor.
  • Resistance is 150 ohm with ±1% tolerance
  • 0805 [2012 metric] case size
  • Temperature coefficient is ±100ppm/°C
  • Voltage rating is 400V, power rating is 500mW
  • Operating temperature range from -55°C to 155°C
  • AEC-Q200 compliant
  • ESD surge characteristics superior to standard metal film resistors
  • High reliability: metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering

Product Information


:
150ohm

:
± 1%

:
500mW

:
0805 [2012 Metric]

:
Thick Film

:
High Power, Anti-Surge

:
ERJ-P06 Series

:
± 100ppm/°C

:
400V

:
2mm

:
1.25mm

:
-55°C

:
155°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

20 In stock Need more?

???PF_PDP_RSP_SUP???

£0.05 ( £0.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.05 (£0.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.03 (£0.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --