You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Chip Resistor, 10K, ± 1%, 660 mW, 1206 [3216 Metric], Thick Film, High Power, Anti-Surge - 

ERJP08F1002V

New
ERJP08F1002V - SMD Chip Resistor, 10K, ± 1%, 660 mW, 1206 [3216 Metric], Thick Film, High Power, Anti-Surge

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJP08F1002V
Order Code:
RE08986
Product Range
ERJ-P08 Series

Product Range Selector (ERJ-P08 Series)

See all from this product range

Product Overview

ERJP08F1002V is an ERJ-P08 series anti-surge thick film chip resistor. This anti-surge thick film chip resistor is more Electro-Static Discharge (ESD) surge tolerant than standard thick film chip resistor. This AEC-Q200 compliant device, completes with metal glaze thick film resistive elements, and three layers of electrodes, are highly reliable.
  • ESD surge characteristics superior to standard metal film resistor
  • High reliability : metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • High power (0.66W : 1206 inch / 3216 mm size)
  • Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant, ±1% tolerance
  • 500V limiting element voltage, 1000V maximum overload voltage
  • 10Kohm resistance, ±100ppm/°C temperature coefficient
  • Category temperature range from –55 to +155°C
  • High reliability, precision, voltage, and resistance value

Product Information


:
10kohm

:
± 1%

:
660mW

:
1206 [3216 Metric]

:
Thick Film

:
High Power, Anti-Surge

:
ERJ-P08 Series

:
± 100ppm/°C

:
500V

:
3.2mm

:
1.6mm

:
-55°C

:
155°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

130 In stock Need more?

???PF_PDP_RSP_SUP???

£0.07 ( £0.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.07 (£0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --