You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Chip Resistor, 10R, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film (Double Sided) -
ERJP6WF10R0V
New- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ERJP6WF10R0V
- Order Code:
- RE08990
- Product Range
- ERJ-P6W Series
- Technical Datasheet:
- ERJP6WF10R0V Datasheet
Product Range Selector (ERJ-P6W Series)
See all from this product rangeProduct Overview
- ESD surge characteristics superior to standard metal film resistors
- Metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- High power
- High pulse characteristics : 1.5 times higher than 0805 inch size anti-surge thick film resistors
- Reference standards : IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
- 0.500W power rating, 150V limiting element voltage, 200V maximum overload voltage
- 2.0 x 1.25mm (EIA:0805) chip size (LxW(EIA))
- 10 ohm resistance, 1% resistance tolerance, ±200ppm/°C temperature coefficient
- Category temperature range from –55 to +155°C
Product Information
- :
- 10ohm
- :
- ± 1%
- :
- 500mW
- :
- 0805 [2012 Metric]
- :
- Thick Film (Double Sided)
- :
- High Power, Anti-Surge
- :
- ERJ-P6W Series
- :
- ± 200ppm/°C
- :
- 150V
- :
- 2mm
- :
- 1.25mm
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (4)
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.17 (£0.20) | ( ) |
100+ | £0.11 (£0.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.