You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Chip Resistor, 10K, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, High Power, Anti-Surge - 

ERJPA2F1002X

New
ERJPA2F1002X - SMD Chip Resistor, 10K, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, High Power, Anti-Surge

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJPA2F1002X
Order Code:
RE08992
Product Range
ERJ-PA2 Series
Technical Datasheet:
ERJPA2F1002X   Datasheet
See all Technical Docs

Product Range Selector (ERJ-PA2 Series)

See all from this product range

Product Overview

ERJPA2F1002X is an ERJ-PA2 series anti-surge thick film chip resistor. This anti-surge thick film chip resistor is more Electro-Static Discharge (ESD) surge tolerant than standard thick film chip resistor. This AEC-Q200 compliant device, completes with metal glaze thick film resistive elements, and three layers of electrodes, are highly reliable.
  • ESD surge characteristics superior to standard metal film resistor
  • High reliability : metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • High power (0.20W : 0402 inch / 1005 mm size)
  • Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant, ±1% tolerance
  • 50V limiting element voltage, 100V maximum overload voltage
  • 10Kohm resistance, ±100ppm/°C temperature coefficient
  • Category temperature range from –55 to +155°C
  • High reliability, precision, voltage, and resistance value

Product Information


:
10kohm

:
± 1%

:
200mW

:
0402 [1005 Metric]

:
Thick Film

:
High Power, Anti-Surge

:
ERJ-PA2 Series

:
± 100ppm/°C

:
50V

:
1mm

:
0.5mm

:
-55°C

:
155°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

30 In stock Need more?

???PF_PDP_RSP_SUP???

£0.06 ( £0.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.06 (£0.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --