You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Chip Resistor, 4K7, ± 1%, 330 mW, 0603 [1608 Metric], Thick Film, High Power, Anti-Surge - 

ERJPA3F4701V

New
ERJPA3F4701V - SMD Chip Resistor, 4K7, ± 1%, 330 mW, 0603 [1608 Metric], Thick Film, High Power, Anti-Surge

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJPA3F4701V
Order Code:
RE09006
Product Range
ERJ-PA3 Series
Technical Datasheet:
ERJPA3F4701V   Datasheet
See all Technical Docs

Product Range Selector (ERJ-PA3 Series)

See all from this product range

Product Overview

ERJPA3F4701V is an ERJ-PA3 series high-power, high-voltage, anti-surge thick film chip resistor. It offers the ability to use smaller case sizes while still maintaining the same level of power or better with respect to conventional size thick film resistors. The ERJ-P series has a unique trimming pattern and high heat dissipation characteristics. This part can be easily designed as replacements for existing thick film resistor due to comparable technology and materials with use of better manufacturing processes.
  • Resistance is 4.7Kohm with ±1% tolerance
  • 0603 [1608 metric] case size
  • Temperature coefficient is ±100ppm/°C
  • Voltage rating is 150V, power rating is 250mW
  • Operating temperature range from -55°C to 155°C
  • AEC-Q200 qualified
  • ESD surge characteristics superior to standard metal film resistors
  • High reliability: metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • IEC 60115-8, JIS C 5201-8, JEITA RC-2134C reference standards

Product Information


:
4.7kohm

:
± 1%

:
330mW

:
0603 [1608 Metric]

:
Thick Film

:
High Power, Anti-Surge

:
ERJ-PA3 Series

:
± 100ppm/°C

:
150V

:
1.6mm

:
0.8mm

:
-55°C

:
155°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

30 In stock Need more?

???PF_PDP_RSP_SUP???

£0.04 ( £0.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.02 (£0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --