You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Chip Resistor, 1M, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Sulfur Resistant - 

ERJU03F1004V

New
ERJU03F1004V - SMD Chip Resistor, 1M, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Sulfur Resistant

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJU03F1004V
Order Code:
RE09014
Product Range
ERJ-U03 Series
Technical Datasheet:
ERJU03F1004V   Datasheet
See all Technical Docs

Product Range Selector (ERJ-U03 Series)

See all from this product range

Product Overview

  • ERJU 03 series Ag-Pd-based inner electrode type anti-sulfurated thick film chip resistor
  • High reliability, metal glaze thick film resistive element and three layers of electrodes
  • Suitable for both reflow and flow soldering
  • Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
  • AEC-Q200 compliant

Product Information


:
1Mohm

:
± 1%

:
100mW

:
0603 [1608 Metric]

:
Thick Film

:
Sulfur Resistant

:
ERJ-U03 Series

:
± 100ppm/°C

:
75V

:
1.6mm

:
0.85mm

:
-55°C

:
155°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

30 In stock Need more?

???PF_PDP_RSP_SUP???

£0.04 ( £0.05  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.04 (£0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.02 (£0.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --