You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fixed Network Resistor, 10K, Isolated, 8 Resistors, 1506 [3816 Metric], Convex, ± 5% - 

EXB2HV103JV

New
EXB2HV103JV - Fixed Network Resistor, 10K, Isolated, 8 Resistors, 1506 [3816 Metric], Convex, ± 5%

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EXB2HV103JV
Order Code:
RE09022
Product Range
EXB-2HV Series
Technical Datasheet:
EXB2HV103JV   Datasheet
See all Technical Docs

Product Range Selector (EXB-2HV Series)

See all from this product range

Product Overview

The Panasonic EXB2H series are isolated thick film chip resistor networks with convex termination. The Resistance range includes E24 decade values from 10 ohm to 1Mohm. These integrated discrete resistors can effectively reduce PCB space with high component reliability and more efficient for pick and place application.
  • Automotive grade AEC-Q200 compliant
  • EIA 0402 resistor array
  • 8 resistors in 3.8mm × 1.6mm size with 16 terminals
  • Power rating of 0.063W/element and 0.25W/package at 70°C
  • ±5% tolerance
  • Improvement of placement efficiency
  • Meets IEC 60115-9, JIS C 5201-9 and EIAJ RC-2129 standards
  • Jumpers are also available
  • Operating temperature range -55°C to 125°C

Product Information


:
10kohm

:
Isolated

:
8Resistors

:
1506 [3816 Metric]

:
Convex

:
± 5%

:
25V

:
63mW

:
± 200ppm/°C

:
Array

:
Thick Film

:
Surface Mount Device

:
0.5mm

:
250mW

:
3.8mm

:
1.6mm

:
0.45mm

:
EXB-2HV Series

:
-55°C

:
125°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

30 In stock Need more?

???PF_PDP_RSP_SUP???

£0.09 ( £0.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
10+ £0.09 (£0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.07 (£0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --