You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Automative Relay, SPDT, 12V DC, 20A -
JJM1-12V
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- JJM1-12V
- Order Code:
- SW06557
- Product Range
- JJ-M Series
- Technical Datasheet:
- JJM1-12V Datasheet
Product Range Selector (JJ-M Series)
See all from this product rangeProduct Overview
- Perfect for automobile electrical systems, standard terminal pitch employed
- Plastic sealed for automatic cleaning
- 1 Form C contact arrangement, 12V coil voltage, 640mW nominal operating power
- 7.2VDC max pick-up voltage (20°C, initial), 1.0VDC min drop-out voltage (20°C, initial)
- 53.3mA nominal operating current (±10%, 20°C)
- 225ohm coil resistance (±10%, 20°C), 640mW nominal operating power (20°C)
- N.O.: 20A 14VDC/N.C.: 10A 14VDC nominal switching capacity (resistive load)
- Ag alloy (cadmium free) material
- Ambient temperature range from -40 to +85°C
Product Information
- :
- 12VDC
- :
- 20A
- :
- SPDT
- :
- Through Hole
- :
- PC Pin
- :
- JJ-M Series
- :
- 14V
- :
- 225ohm
- :
- Silver Alloy, Cadmium Free
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.17 (£2.60) | ( ) |
5+ | £2.05 (£2.46) | ( ) |
10+ | £1.97 (£2.36) | ( ) |
20+ | £1.90 (£2.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.