You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2-in1 Combo Phones with Answering Machine and Nuisance Call Blocker -
KX-TGF320E
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- KX-TGF320E
- Order Code:
- TE08250
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5025232814503
- Technical Datasheet:
- KX-TGF320E Datasheet
Product Overview
- Nuisance call blocking for up to 100 entries*
- Dedicated call block button on the base unit allows you to easily register numbers to the call block list
- Base unit and cordless handset phonebook memory 100 items memory
- Convenient hands-free speakerphone
- Easy to see 3.4" tiltable display on the base unit and 1.8" LCD Display with white backlight on the cordless handset
- The phone verbally announces the name of the caller with Talking Caller ID, now you can hear who's calling without having to get up*
- Advanced answering system enables you to listen to messages even when you're not at home
- One touch dialling buttons enable you to dial with a simple one touch operation
- Do not disturb mode can be programmed to prevent ringing during specific periods and can be tailored to allow sound for certain callers
- Eco Mode Plus eliminates radiation while the phone is on standby mode, the base unit stays Off until a call comes in or the handset is activated
- Up to 17 hours talktime
- Up to 330 hours standby time
Footnotes
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £60.45 (£72.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.