You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cordless DECT Phones with Answer Machine - Twin Handsets -
KXTGC222EB
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- KXTGC222EB
- Order Code:
- TE08690
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5025232784868
Product Overview
- 1.6" LCD Display with Amber backlight
- Nuisance call blocking for up to 30 entries* and number withheld block
- Phonebook memory 50 items
- Caller ID up to 50 items and call waiting caller ID
- Convenient hands-free speakerphone
- Answering machine with aprox. 18 minutes recording time
- Any key answer, speed dial, call restriction and alarm clock functions
- Convieniant One Touch Eco Mode
- Up to 16 hours talktime
- Up to 200 hours standby time
Footnotes
Product Information
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £39.44 (£47.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.