You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Powerline AA Alkaline Batteries, 500 Pack -
LR6AD/B
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- LR6AD/B
- Order Code:
- BT07181
- Product Range
- Powerline Series
- Technical Datasheet:
- LR6AD/B Datasheet
Product Range Selector (Powerline Series)
See all from this product rangeProduct Overview
- 0% Lead, mercury and cadmium
- ±105mΩ at 1kHz Fresh impedance
- -20 to 45°C Operating temperature range
Applications
Portable Devices, Security, Safety, Lighting
Product Information
- :
- 1.5V
- :
- AA
- :
- Alkaline
- :
- -
- :
- 14.5mm
- :
- 50.5mm
- :
- Raised Positive and Flat Negative
- :
- 500
- :
- 23.3g
- :
- LR6
- :
- 15A
- :
- Powerline Series
Technical Documents (2)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 500
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £151.45 (£181.74) | ( ) |
3+ | £142.41 (£170.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.