You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pro Power AA Alkaline Batteries, 16 Pack -
LR6XEG/16B8F
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- LR6XEG/16B8F
- Order Code:
- BT07112
- Product Range
- Pro Power Series
- Technical Datasheet:
- LR6XEG/16B8F Datasheet
Product Range Selector (Pro Power Series)
See all from this product rangeProduct Overview
- 0% Lead, mercury and cadmium
- ±105mΩ at 1kHz Fresh impedance
- -20 to 45°C Operating temperature range
Applications
Portable Devices
Product Information
- :
- 1.5V
- :
- AA
- :
- Alkaline
- :
- 2.6Ah
- :
- 14.5mm
- :
- Raised Positive and Flat Negative
- :
- 50.5mm
- :
- 16
- :
- AA
- :
- 23.3g
- :
- LR6
- :
- 15A
- :
- -
- :
- Pro Power Series
Technical Documents (2)
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 16
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.30 (£12.36) | ( ) |
5+ | £9.80 (£11.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.