You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ML2020 3V 45mAh Rechargeable Lithium Button Cell Battery, Horizontal PCB Mount - 

ML-2020/H1CN

ML-2020/H1CN - ML2020 3V 45mAh Rechargeable Lithium Button Cell Battery, Horizontal PCB Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ML-2020/H1CN
Order Code:
BT07253
Product Range
ML Series

Product Range Selector (ML Series)

See all from this product range

Product Overview

ML-2020/H1CN is a coin-type manganese rechargeable Lithium battery. Application includes memory backup, RTC backup (drive recorders, PCs, communication/radio, medical equipment, FA equipment etc.).
  • Ideal for long-term memory backup with extra-high capacity
  • Constant-voltage system
  • 3V nominal voltage, 2.8 to 3.2V charging voltage range
  • 45mAh nominal capacity, 0.12mA continuous standard drain
  • IEC 62133-2, UL 1642 certified
  • 20mm diameter, 2mm height
  • Operating temperature range from -20°C to +60°C

Warnings

Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.

Product Information


:
3V

:
Lithium Manganese

:
45mAh

:
20mm

:
2020

:
Solder Tab

:
2mm

:
1

:
Coin Cell

:
2.2g

:
-

:
-

:
-

:
ML Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Available for back order

More stock available to supplier lead times which is approximately 13/10/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£2.39 ( £2.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.39 (£2.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £2.30 (£2.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --