You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.6V 3350mAh Lithium Ion Battery with JST Connector -
PICPAULLNB19
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- PICPAULLNB19
- Order Code:
- BT07212
- Product Range
- -
- Also Known As:
- PA-UL-LNB19.R001
- Technical Datasheet:
- PICPAULLNB19 Datasheet
Product Overview
- PICPAULLNB19 is lithium Ion rechargeable battery
- Nominal voltage range is 2.5 to 4.2V
- Nominal capacity is 3350mAh(typ)
- Dimension is 66mm x 19mm x 22mm (L X W X H)
- 1pcs used cell in pack (Panasonic NCR-18650BF)
Product Information
- :
- 3.6V
- :
- Lithium Ion
- :
- 3.35Ah
- :
- 18650
- :
- Connector
- :
- 22mm
- :
- 19mm
- :
- 1
- :
- 18650
- :
- 66mm
- :
- 49.5g
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £25.60 (£30.72) | ( ) |
3+ | £24.80 (£29.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.