You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

P150D Portable AM / FM Radio, Silver - 

RFP150DEG-S

RFP150DEG-S - P150D Portable AM / FM Radio, Silver
RFP150DEG-S - P150D Portable AM / FM Radio, Silver
RFP150DEG-S - P150D Portable AM / FM Radio, Silver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
RFP150DEG-S
Order Code:
AV27973
Product Range
-
Also Known As:
GTIN UPC EAN: 5025232863457
Technical Datasheet:
RFP150DEG-S   Datasheet
See all Technical Docs

Product Overview

The Panasonic P150D is a compact radio that is easily carried around and can be placed just about anywhere. The digital tuner with large dial enables intuitive channel tuning, even in the dark.
  • AM and FM radio reception
  • Auto Frequency Control (AFC) function expands the reception range and simplifies tuning
  • Large dial scale with LED tuning indicator
  • Fluorescent pointer ensures easy selection in the dark
  • AM Frequency: 820 - 1610kHz
  • FM Frequency: 87.50 - 108.00MHz
  • 57mm Speaker
  • Dimensions (HxWxD): 68x120x31mm
  • Requires 2x AA batteries (not included)

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5025232863457

36 In stock Need more?

???PF_PDP_RSP_SUP???

£15.05 ( £18.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.05 (£18.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £14.14 (£16.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --