You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
On-Ear Headphones - Black -
RP-HT225
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- RP-HT225
- Order Code:
- AV19488
- Also Known As:
- GTIN UPC EAN: 5025232230792
- Technical Datasheet:
- RP-HT225 Datasheet
Product Overview
- Closed back, dynamic Hi-Fi stereo headphones
- Powerful 40mm Neodymium drivers
- In-line volume control
- Comfortable to wear due to lightweight design, even for extended listening
- Adjustable headband & ear pads
- Large leatherette type soft padded ear pads
- Ear pads can be rotated for single sided monitoring, ideal for DJ's
- Supplied with 3.5mm to 6.35mm (¼") jack adaptor
Product Information
- :
- 18Hz
- :
- 22kHz
- :
- 24ohm
- :
- Magnet
- :
- 3.5mm Stereo Jack Plug
- :
- 3m
- :
- -
Technical Documents (1)
Also Known As
109 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.93 (£16.72) | ( ) |
3+ | £12.77 (£15.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.