You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

General Purpose Relay, S Series, Power, Non Latching, DPST-NO, DPST-NC, 24 VDC - 

S2-DC24V

S2-DC24V - General Purpose Relay, S Series, Power, Non Latching, DPST-NO, DPST-NC, 24 VDC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
S2-DC24V
Order Code:
SW06848
Product Range
S
Technical Datasheet:
S2-DC24V   Datasheet
See all Technical Docs

Product Range Selector (S)

See all from this product range

Product Overview

The S series from Panasonic are PCB power relays. These are high sensitivity, high reliability and long life power relays in compact package. Typical applications include telecommunications equipment, data processing equipment, facsimiles, alarm equipment and measuring equipment.
  • High switching capacity range due to 5 layer contact
  • 28mm x 12mm x 10.4mm dimension
  • Maximum switching capacity of 4A at 250VAC
  • Single side stable coil
  • UL and CSA approved
  • RTIII (IP67) protection

Applications

Industrial, Power Management, Automation & Process Control, Consumer Electronics

Product Information


:
DPST-NO, DPST-NC

:
24VDC

:
4A

:
S

:
Through Hole

:
Non Latching

:
250VAC

:
Solder

:
30VDC

:
Silver Alloy

:
2.85kohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

£8.49 ( £10.19  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.49 (£10.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £7.08 (£8.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --