You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3V VL2330 Rechargeable Vanadium Lithium Button Cell Battery, Horizontal PCB Mount - 

VL-2330/HFN

VL-2330/HFN - 3V VL2330 Rechargeable Vanadium Lithium Button Cell Battery, Horizontal PCB Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
VL-2330/HFN
Order Code:
BT07484
Product Range
VL2330 Series
Technical Datasheet:
VL-2330/HFN   Datasheet
See all Technical Docs

Product Range Selector (VL2330 Series)

See all from this product range

Product Overview

The VL-2330 series from Panasonic is a Vanadium pentoxide lithium coin battery with PCB pin terminals.
  • Available in horizontal body placement
  • Nominal voltage is 3V
  • Nominal capacity of battery is 50mAh
  • Weight of battery is 3.5g
  • Operating temperature of -20°C to 60°C
  • Standard dimension of 23mm(diameter) x 3mm(height)

Applications

Power Management, Portable Devices, Consumer Electronics, Industrial

Contents

Battery only

Product Information


:
3V

:
Lithium Vanadium Pentoxide

:
50mAh

:
23mm

:
2330

:
PCB Pins

:
5.4mm

:
23mm

:
1

:
3.7mm

:
3.5g

:
-

:
-

:
VL2330 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

97 In stock

180 more will be available week commencing 08/07/25

Reserving future stock

???PF_PDP_RSP_SUP???

£2.83 ( £3.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.83 (£3.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £2.68 (£3.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --