You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Junior Vice Head -
203
- Manufacturer:
- PANAVISE PANAVISE
- Manufacturer Part No:
- 203
- Order Code:
- TL17694
- Product Range
- Panavise - Vice Heads
- Also Known As:
- GTIN UPC EAN: 0729315203004
- Technical Datasheet:
- 203 Datasheet
Product Range Selector (Panavise - Vice Heads)
See all from this product rangeProduct Overview
- Fit all 300 series Bases
- Fine/course adjusting knob controls jaw pressure
- Jaws feature horizontal grooves perfect for holding small tubes, rods, or small circuit boards
- Made from reinforced thermal composite alloy
- Jaws are 2” (50.8 mm) pads tall, 1” (25.4 mm) wide and open to 2.875” (73 mm)
- Height: 3.75” (95.2 mm)
Product Information
- :
- Vice Head
- :
- -
- :
- Panavise - Vice Heads
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.75 (£23.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.