You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Low Profile Vice Head -
304
- Manufacturer:
- PANAVISE PANAVISE
- Manufacturer Part No:
- 304
- Order Code:
- TL17696
- Product Range
- Panavise - Vice Heads
- Also Known As:
- GTIN UPC EAN: 0729315304008
Product Range Selector (Panavise - Vice Heads)
See all from this product rangeProduct Overview
- Low Profile Head
- Popular for jewelry making, watch repair and lapidary work
- Can be positioned more closely to the work surface, Ideal for use under a magnifying light
- Can be used with a 305 Low Profile Base
- Steel jaws
- Throat depth: 1.375" (34.9mm)
- Length: 7.75" (196.8mm)
Product Information
- :
- Bench
- :
- 34.9mm
- :
- Panavise - Vice Heads
Technical Documents (0)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £31.56 (£37.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.