You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tray Base Vice Mount -
312
- Manufacturer:
- PANAVISE PANAVISE
- Manufacturer Part No:
- 312
- Order Code:
- TL17708
- Product Range
- Panavise - Vice Bases
- Also Known As:
- GTIN UPC EAN: 0729315312003
- Technical Datasheet:
- 312 Datasheet
Product Range Selector (Panavise - Vice Bases)
See all from this product rangeProduct Overview
- Neatly organizes your small parts and tools
- Adds stability and has 6 integral parts wells with rounded and sloped walls for easy parts retrieval
- Compatible with the 201 PV Jr. Vise and 300 & 305 Bases
- Supplied with six non-marring, anti-skid pads
- Three 1/4" - holes are drilled and tapped on the outer lip for mounting accessories
- Overall diameter: 8.5" (215.9mm)
- Height: 0.75" (19.1mm)
Product Information
- :
- Vice Base
- :
- Compatible with the 201 PV Jr. Vise and 300 & 305 Bases
- :
- Panavise - Vice Bases
Technical Documents (1)
Also Known As
13 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £22.12 (£26.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.