You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vacuum Vice Base -
380
- Manufacturer:
- PANAVISE PANAVISE
- Manufacturer Part No:
- 380
- Order Code:
- TL17704
- Product Range
- Panavise - Vice Bases
- Also Known As:
- GTIN UPC EAN: 0729315380002
- Technical Datasheet:
- 380 Datasheet
Product Range Selector (Panavise - Vice Bases)
See all from this product rangeProduct Overview
- Add any of our compatible Vise Heads to this Base and build a versatile, portable work station
- Ideal for portable application use
- Activate the rubber pad and attach the unit to any smooth, non-porous flat surface
- Accepts all 300 series Heads and any 5/8" (15.9mm) diameter shaft
- Pad foot print measures 5.125" x 4.25" (130.2mm x108mm)
- Single control knob and split-ball locks Head firmly in place
- Height: 3.25" (82.5mm)
Product Information
- :
- -
- :
- -
- :
- Panavise - Vice Bases
Technical Documents (1)
Also Known As
12 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £39.85 (£47.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.