You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4-Way Adhesive Backed Cable Tie Mount 19.1mm White 100 Pack -
ABMM-A-C
- Manufacturer:
- PANDUIT PANDUIT
- Manufacturer Part No:
- ABMM-A-C
- Order Code:
- CB10859
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0074983585007
- Technical Datasheet:
- ABMM-A-C Datasheet
Product Overview
- Rubber-based adhesive back cable tie mount
- Designed for fast installation and long-term performance
- Allow cable tie entry from all four sides
- Produced 2-up and with tear tabs for fast and easy liner removal to speed installation
- Rubber-based adhesive provides a strong and reliable bond
- Used with miniature, intermediate cross-section ties
- UL recognized: E136577, CE compliant standards
- Supplied in strips of 2, are white in colour and come in packages of 100
- Dimension is 0.75” x 0.75” (19.1mm x 19.1mm)
Product Information
- :
- Adhesive
- :
- -
- :
- White
- :
- ABS (Acrylonitrile Butadiene Styrene)
- :
- 19.1mm
- :
- 19.1mm
- :
- 4.6mm
- :
- -
Technical Documents (1)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.40 (£23.28) | ( ) |
3+ | £18.42 (£22.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.