You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Nylon Fixed Diameter Cable Clamp 4.8mm x 12.7mm Wide Black 100 Pack -
CCH19-S10-C0
- Manufacturer:
- PANDUIT PANDUIT
- Manufacturer Part No:
- CCH19-S10-C0
- Order Code:
- CB10672
- Product Range
- CCH Series
- Also Known As:
- GTIN UPC EAN: 0074983549566
- Technical Datasheet:
- CCH19-S10-C0 Datasheet
Product Range Selector (CCH Series)
See all from this product rangeProduct Overview
- Heavy duty fixed diameter cable clamp
- #10 (M5) screw mounting method
- Suitable for use in outdoor environment
- Flame-resistant and weather resistant
- UL recognized E136577 standards
Product Information
- :
- Screw Mount Cable Clamp
- :
- 4.8mm
- :
- Nylon (Polyamide)
- :
- Black
- :
- -
- :
- 12.7mm
- :
- -
- :
- CCH Series
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.02 (£19.22) | ( ) |
3+ | £14.31 (£17.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.