You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Belt-Ty Nylon Low Profile Cable Ties 4.8mm x 292mm Black 100 Pack -
ILT3S-C0
- Manufacturer:
- PANDUIT PANDUIT
- Manufacturer Part No:
- ILT3S-C0
- Order Code:
- CB10760
- Product Range
- Belt-Ty Series
- Also Known As:
- GTIN UPC EAN: 0074983766703
- Technical Datasheet:
- ILT3S-C0 Datasheet
Product Range Selector (Belt-Ty Series)
See all from this product rangeProduct Overview
- Belt-Ty™ in-line weather resistant locking tie
- Easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock
- Ideal for indoor and outdoor environments and harsh UV light
- Standard cross section
- For use with GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PTH
- Parallel-entry cable tie that threads like a belt (180° entry)
- Low profile head design prevents protrusion of cut-off tie and reduces overall bundle size
- 35% lower head height than conventional 90° ties
- Fully rounded edge on head and strap so no sharp edge come in contact with cable insulation jacket
- "Finger grip" shaped head assures positive grip during threading of tie
Product Information
- :
- Nylon (Polyamide)
- :
- Black
- :
- 292mm
- :
- 4.8mm
- :
- 76mm
- :
- 50lb
- :
- In-Line
- :
- Belt-Ty Series
Technical Documents (2)
Also Known As
Available for back order
Deliveries start from 27/06/25
Order now. Pay nothing until products are dispatched
2 more will be available week commencing 27/06/25
2 more will be available week commencing 05/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.95 (£22.74) | ( ) |
3+ | £17.33 (£20.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.