You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Belt-Ty Nylon Low Profile UV Resistant Cable Ties 8.9mm x 358mm Black 100 Pack - 

IT9100-C0

IT9100-C0 - Belt-Ty Nylon Low Profile UV Resistant Cable Ties 8.9mm x 358mm Black 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
IT9100-C0
Order Code:
CB10765
Product Range
Belt-Ty Series
Also Known As:
GTIN UPC EAN: 0074983415793
Technical Datasheet:
IT9100-C0   Datasheet
See all Technical Docs

Product Range Selector (Belt-Ty Series)

See all from this product range

Product Overview

  • Belt-Ty™ in-line locking tie
  • Easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock
  • Ideal for use in both indoor and outdoor environments
  • Light-heavy cross section
  • For use with GTH-E
  • Parallel-entry tie that threads like a belt (180° entry)
  • 50% lower head height than conventional 90° ties
  • Outside teeth on the tie protect cable jackets and wire insulation
  • With greater resistance to harsh UV light

Product Information


:
Nylon 6.6 (Polyamide 6.6)

:
Black

:
358mm

:
8.9mm

:
100mm

:
124lb

:
In-Line

:
Belt-Ty Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0074983415793

8 In stock Need more?

???PF_PDP_RSP_SUP???

£23.42 ( £28.10  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £23.42 (£28.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £21.33 (£25.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --