You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Belt-Ty Low Profile Cable Ties 8.9mm x 358mm Red 100 Pack -
IT9100-CUV2
- Manufacturer:
- PANDUIT PANDUIT
- Manufacturer Part No:
- IT9100-CUV2
- Order Code:
- CB10769
- Product Range
- Belt-Ty Series
- Also Known As:
- GTIN UPC EAN: 0074983534944
- Technical Datasheet:
- IT9100-CUV2 Datasheet
Product Range Selector (Belt-Ty Series)
See all from this product rangeProduct Overview
- Belt-Ty™ in-line locking tie
- Easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock
- Ideal for indoor and outdoor environments and harsh UV light
- Light-heavy cross section
- For use with GTH-E, GS4H-E, GS4EH-E, PTH
- Parallel-entry tie that threads like a belt (180° entry)
- 50% lower head height than conventional 90° ties
- Outside teeth on the tie protect cable jackets and wire insulation
- No protruding head, no protruding tie tip and tie will not slip on the foam
- Flexible and easy to handle
Product Information
- :
- Nylon 6.6 (Polyamide 6.6)
- :
- Red
- :
- 358mm
- :
- 8.9mm
- :
- 100mm
- :
- 124lb
- :
- In-Line
- :
- Belt-Ty Series
Technical Documents (2)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £18.45 (£22.14) | ( ) |
3+ | £17.39 (£20.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.