You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Belt-Ty Low Profile Cable Ties 8.9mm x 358mm Purple 100 Pack -
IT9100-CUV7A
- Manufacturer:
- PANDUIT PANDUIT
- Manufacturer Part No:
- IT9100-CUV7A
- Order Code:
- CB10773
- Product Range
- Belt-Ty Series
- Also Known As:
- GTIN UPC EAN: 0074983534982
- Technical Datasheet:
- IT9100-CUV7A Datasheet
Product Range Selector (Belt-Ty Series)
See all from this product rangeProduct Overview
- Belt-Ty™ weather resistant in-line locking tie
- Easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock
- Ideal for indoor and outdoor environments and harsh UV light
- Light-heavy cross section
- For use with GTH-E, GS4H-E, GS4EH-E, PTH
- Parallel-entry tie that threads like a belt (180° entry)
- 50% lower head height than conventional 90° ties
- Outside teeth protects cable jacket and wire insulation
- No protruding head, no protruding tie tip and tie will not slip on the foam
- Flexible and easy to handle
Product Information
- :
- Nylon 6.6 (Polyamide 6.6)
- :
- Purple
- :
- 358mm
- :
- 8.9mm
- :
- 100mm
- :
- 124lb
- :
- In-Line
- :
- Belt-Ty Series
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.86 (£19.03) | ( ) |
3+ | £14.95 (£17.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.