You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pan-Ty Cable Ties 4.8mm x 188mm Brown 100 Pack - 

PLT2S-C1

PLT2S-C1 - Pan-Ty Cable Ties 4.8mm x 188mm Brown 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
PLT2S-C1
Order Code:
CB10933
Product Range
PLT Series
Also Known As:
MS3367-1-1
Technical Datasheet:
PLT2S-C1   Datasheet
See all Technical Docs

Product Range Selector (PLT Series)

See all from this product range

Product Overview

  • Pan-Ty® locking cable tie
  • One-piece locking wedge for consistent performance and reliability
  • Low thread force and high loop tensile strength
  • For use with GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PTH
  • Standard cross section
  • CSA certified, UL recognized (File #E56854), UL 62275 compliant (Type 2S, 21S) standards

Product Information


:
Nylon 6.6 (Polyamide 6.6)

:
Brown

:
188mm

:
4.8mm

:
47mm

:
50lb

:
Standard

:
PLT Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

MS3367-1-1

20 In stock Need more?

???PF_PDP_RSP_SUP???

£6.05 ( £7.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.05 (£7.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £5.17 (£6.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --