You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Pan-Ty Cable Ties 4.8mm x 188mm Yellow 100 Pack - 

PLT2S-C4

PLT2S-C4 - Pan-Ty Cable Ties 4.8mm x 188mm Yellow 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
PLT2S-C4
Order Code:
CB10936
Product Range
Panduit - PLT Series Cable Ties
Also Known As:
GTIN UPC EAN: 0074983444168
Technical Datasheet:
PLT2S-C4   Datasheet
See all Technical Docs

Product Range Selector (Panduit - PLT Series Cable Ties)

See all from this product range

Product Overview

Pan-Ty® locking cable tie designed to satisfy the needs of mil spec applications while delivering consistent performance and reliability.
  • One-piece locking wedge for consistent performance and reliability
  • Low thread force and high loop tensile strength
  • Curved tip to allow for easy pick up from flat surfaces and faster initial threading
  • Standard cross section
  • For use with GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PPTS, PTH, STS2, STH2
  • CSA certified, UL recognized (File #E56854), UL 62275 compliant (Type 2S, 21S) standards

Product Information


:
Nylon 6.6 (Polyamide 6.6)

:
Yellow

:
190mm

:
4.8mm

:
47mm

:
-

:
Standard

:
Panduit - PLT Series Cable Ties

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0074983444168

1 In stock Need more?

???PF_PDP_RSP_SUP???

£5.65 ( £6.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.65 (£6.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £4.98 (£5.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --