You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Screw Mount Cable Tie Base 5mm 100 Pack - 

TM3S10-C

TM3S10-C - Screw Mount Cable Tie Base 5mm 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
TM3S10-C
Order Code:
CB10888
Product Range
-
Also Known As:
GTIN UPC EAN: 0074983582808
Technical Datasheet:
TM3S10-C   Datasheet
See all Technical Docs

Product Overview

  • Screw applied cable tie mount
  • Offer a through hole in the mount in which a screw can be secured
  • Offers maximum stability for cable bundles
  • Install with a #10 (M5) screw
  • Suitable for miniature, intermediate, standard and light heavy cross-section cable ties
  • Unique cradle design provides maximum stability for the cable bundle
  • Low profile design keeps bundle close to mounting surface
  • UL recognized:E136577

Product Information


:
Screw

:
5mm

:
Natural

:
Nylon 6.6 (Polyamide 6.6)

:
9.5mm

:
15.8mm

:
9.4mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0074983582808

4 In stock Need more?

???PF_PDP_RSP_SUP???

£16.82 ( £20.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.82 (£20.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £15.90 (£19.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --