You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Outdoor Screw Mount Cable Tie Base 4.572mm 100 Pack -
TM3S8-C0
- Manufacturer:
- PANDUIT PANDUIT
- Manufacturer Part No:
- TM3S8-C0
- Order Code:
- CB10892
- Product Range
- TM Series
- Also Known As:
- GTIN UPC EAN: 0074983481699
- Technical Datasheet:
- TM3S8-C0 Datasheet
Product Range Selector (TM Series)
See all from this product rangeProduct Overview
- Screw applied cable tie mount
- Offer a through hole in the mount in which a screw can be secured
- Offers maximum stability for cable bundles
- Use with #8 (M4) screws
- Suitable for miniature, intermediate and standard cross-section cable ties
- For outdoor use
- Unique cradle design provides maximum stability for cable bundle
- Low profile design keeps bundle close to mounting surface
Product Information
- :
- Screw
- :
- 4.572mm
- :
- Black
- :
- Nylon 6.6 (Polyamide 6.6)
- :
- 9.5mm
- :
- 15.5mm
- :
- 9.4mm
- :
- TM Series
Technical Documents (1)
Also Known As
89 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £23.14 (£27.77) | ( ) |
3+ | £20.80 (£24.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.