You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SAFE. Ultra-Wide Fit Screen Protector for iPhone 15 / 16 -
BULKSAFE95875
New- Manufacturer:
- PANZERGLASS PANZERGLASS
- Manufacturer Part No:
- BULKSAFE95875
- Order Code:
- TE09015
- Product Range
- SAFE. by PanzerGlass
- Also Known As:
- GTIN UPC EAN: 5715685002656
Product Range Selector (SAFE. by PanzerGlass)
See all from this product rangeProduct Overview
- Suitable for Apple iPhone 15 and 16 models
- Ultra Wide fitting covers the entire front surface of your device while still leaving room for a case
- Ultimate protection; drop, scratch and shock resistant to keep your device safe
- No loss of functionality with 100% touch sensitivity
- Designed to repel oil, water and fingerprints to maintain a crystal-clear view
- Made with 60% recycled glass to reduce environmental impact
- Comes in a box made from recyclable FSC™-certified material
Product Information
- :
- SAFE. by PanzerGlass
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £4.99 (£5.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.