You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

24V DC 2 Pin Sleeve Bearing Axial Fan - 40 x 40 x 10mm - 

414F

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
414F
Order Code:
MF64044
Product Range
400F
Technical Datasheet:
414F   Datasheet
See all Technical Docs

Product Range Selector (400F)

See all from this product range

Product Overview

414F is a DC axial compact fan. It is suitable for high air performance with medium pressure increase.
  • Nominal voltage range from 20VDC to 28VDC
  • 5400rpm speed
  • 0.8W power consumption
  • 22.1dBA sound pressure level
  • Counterclockwise direction of rotation looking towards rotor
  • Exhaust over struts airflow
  • Via single wires 28AWG, TR 64 connection
  • Temperature range from -20˚C to 70˚C
  • Dimension is 40 x 10mm

Product Information


:
DC

:
24V

:
24VDC

:
Square

:
40mm

:
10mm

:
Sleeve Bearing

:
4.71CFM

:
4.7CFM

:
7.99m³/h

:
22.1dBA

:
800mW

:
5400rpm

:
2 Lead Wires

:
-

:
-

:
0.134m³/min

:
400F

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

17 In stock Need more?

???PF_PDP_RSP_SUP???

£14.26 ( £17.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.26 (£17.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £13.71 (£16.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --