You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

24V DC 2 Pin Axial Fan - 60 x 60 x 25mm - 

614NGM.

614NGM. - 24V DC 2 Pin Axial Fan - 60 x 60 x 25mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
614NGM.
Order Code:
MF64572
Product Range
600NG
Technical Datasheet:
614NGM.   Datasheet
See all Technical Docs

Product Range Selector (600NG)

See all from this product range

Product Overview

ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size.  Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
  • High product quality
  • Long service life
  • Robust mechanical design
  • Acoustically optimised
  • IP20 protection rating
  • Electrical connection via 2 leads

Product Information


:
DC

:
24V

:
24VDC

:
Square

:
60mm

:
25mm

:
Sleeve Bearing

:
20.6CFM

:
20.6CFM

:
35m³/h

:
28dBA

:
-

:
4100rpm

:
2 Lead Wires

:
-

:
IP54, IP68

:
0.59m³/min

:
600NG

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

50 In stock Need more?

???PF_PDP_RSP_SUP???

£18.39 ( £22.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £18.39 (£22.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £15.30 (£18.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --