You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24V DC 2 Pin Ball Bearing Axial Fan - 60 x 60 x 25mm -
624N
- Manufacturer:
- EBM-PAPST EBM-PAPST
- Manufacturer Part No:
- 624N
- Order Code:
- CSP614
- Product Range
- 620
- Technical Datasheet:
- 624N Datasheet
Product Range Selector (620)
See all from this product rangeProduct Overview
- Fitted with electronic protection against reverse polarity and rotor blocking
- Variable operating voltage range, allowing noise levels to be reduced as required.
- Up to 5 times more efficient than similar AC fans
Product Information
- :
- DC
- :
- 24V
- :
- 24VDC
- :
- Square
- :
- 60mm
- :
- 25mm
- :
- Ball Bearing
- :
- 23.5CFM
- :
- 24CFM
- :
- 0.67m³/min
- :
- 35dBA
- :
- 2.2W
- :
- 6100rpm
- :
- 2 Lead Wires
- :
- -
- :
- IP20
- :
- 0.67m³/min
- :
- 620
Technical Documents (3)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £24.22 (£29.06) | ( ) |
| 10+ | £21.51 (£25.81) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























