You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

240V AC 2 Pin Axial Fan - 172 x 55mm - 

W2S130-AA03-01

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EBM-PAPST EBM-PAPST
Manufacturer Part No:
W2S130-AA03-01
Order Code:
MF67631
Product Range
W2S130
Technical Datasheet:
W2S130-AA03-01   Datasheet
See all Technical Docs

Product Range Selector (W2S130)

See all from this product range

Product Overview

W2S130-AA03-01 is an AC tube-axial fan. AC fans with external rotor shaded pole motor. Impedance protected against overloading. The fan made of die-cast aluminium housing and sheet steel impeller directly welded onto rotor. Electrical connection via 2 spades terminals.
  • Nominal voltage is 230VAC
  • Power input is 39W
  • Ambient temperature up to -25°C to 50°C
  • Air flow is 225CFM
  • Exhaust over struts
  • Sound pressure level is 52dBA
  • Ball bearing
  • Weight is 2.63lbs
  • Rotational direction CCW looking at the rotor
  • Cable length 30mm as of wall ring

Product Information


:
230V

:
Circular

:
172mm

:
55mm

:
Ball Bearing

:
224CFM

:
53dBA

:
39W

:
2800rpm

:
2 Lead Wires

:
310mA

:
IP20

:
6.334m³/min

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

27 In stock Need more?

???PF_PDP_RSP_SUP???

£75.72 ( £90.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £75.72 (£90.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £73.08 (£87.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --